| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-007-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-007-520-108 |
333-007-520-108
| Heilind Number: | EDA333-007-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-007-520-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification. With an amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance, meeting stringent safety standards. Boasting a single row design with seven copper alloy contacts, it facilitates efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your PCB connectivity with this high-performance Card Edge Connector.

