| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-007-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-007-521-103 |
333-007-521-103
| Heilind Number: | EDA333-007-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-007-521-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, perfect for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in demanding environments. With a single row layout and 7 positions, it offers streamlined connectivity for your electronic devices. The copper alloy contacts guarantee efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches optimize circuitry layout. Designed for straight mounting orientation, it's easy to install for a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Elevate your electronic projects with this essential component.

