| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-007-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-007-521-107 |
333-007-521-107
| Heilind Number: | EDA333-007-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-007-521-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your board-to-board connections with our Card Edge Connector. Designed for seamless integration, this green connector delivers optimal performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in any application. With a single row layout, it offers easy installation with a pitch of .156 inches and row spacing of .2 inches. Featuring seven positions, this connector guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile use. Elevate your PCB connectivity with this essential component.

