| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-007-521-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-007-521-604 |
333-007-521-604
| Heilind Number: | EDA333-007-521-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-007-521-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row with 7 positions, ensuring optimal performance. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power delivery up to 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in this essential component for efficient board-to-board connections.

