| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-007-521-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-007-521-607 |
333-007-521-607
| Heilind Number: | EDA333-007-521-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-007-521-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating, it ensures reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Boasting a single row design with seven positions, it offers versatility for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Upgrade your electronic assemblies with this dependable connector, a must-have in any engineer's toolkit.

