| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-007-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-007-523-101 |
333-007-523-101
| Heilind Number: | EDA333-007-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-007-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. Featuring a single row configuration with 7 positions and a pitch of .156 inches, it offers efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this green-colored connector for secure and efficient board-to-board connections.

