| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-007-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-007-540-101 |
333-007-540-101
| Heilind Number: | EDA333-007-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-007-540-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector ensures easy identification and organization during assembly. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. The seven-position design allows for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Trust in its quality and efficiency to meet your connectivity needs effortlessly.

