| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-007-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-007-540-102 |
333-007-540-102
| Heilind Number: | EDA333-007-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-007-540-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a single row design with seven positions, this connector ensures efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential connector for optimal functionality and longevity.

