| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-007-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-007-541-104 |
333-007-541-104
| Heilind Number: | EDA333-007-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-007-541-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish. The 1-row design features 7 positions with a .156-inch pitch, ensuring precise and secure mating. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is built to withstand demanding environments. Whether for industrial machinery or consumer electronics, trust in the quality and efficiency of our Card Edge Connector for seamless connectivity solutions.

