| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-007-541-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-007-541-107 |
333-007-541-107
| Heilind Number: | EDA333-007-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-007-541-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row configuration with seven positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a contact material of Copper Alloy, it offers superior conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic assemblies. Upgrade your systems with this high-quality, green-colored connector, meeting industry standards for amperage and performance.

