| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-007-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-007-544-101 |
333-007-544-101
| Heilind Number: | EDA333-007-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-007-544-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 7 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, guarantees reliability in any operating environment. Crafted with precision, the contact material is made of resilient Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic designs with this essential component.

