| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-007-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-007-559-102 |
333-007-559-102
| Heilind Number: | EDA333-007-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-007-559-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and seven positions, it offers efficient and reliable connectivity. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for versatile industrial settings. The vibrant green color not only adds a touch of style but also aids in quick identification. Engineered for convenience, its right-angle mount orientation allows for easy installation. Trust in this connector for a seamless and secure connection solution in your electronic projects.

