| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-500-101 |
333-008-500-101
| Heilind Number: | EDA333-008-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-500-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector ensures easy identification and assembly. With a high amperage rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it offers durability and efficient signal conductivity. Its single row design with 8 positions and a pitch of .156 inches provides ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.

