| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-520-101 |
333-008-520-101
| Heilind Number: | EDA333-008-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed with precision and durability in mind, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a single row configuration and 8 positions, it offers ample space for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing enable easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse application environments. Trust in this connector for optimal performance and longevity in your electronic projects.

