| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-520-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-520-102 |
333-008-520-102
| Heilind Number: | EDA333-008-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-520-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component designed for seamless board-to-board connectivity. Crafted with precision, this green connector features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row configuration and copper alloy contacts, it ensures efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate eight positions, facilitating smooth integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in demanding environments. Trust in this connector for robust and durable connectivity solutions.

