| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-520-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-520-103 |
333-008-520-103
| Heilind Number: | EDA333-008-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-520-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed with precision, it features a single row layout with 8 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green color, guarantees long-lasting performance even in challenging environments. Crafted with Copper Alloy contacts, it offers reliable conductivity with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure attachment and seamless functionality. Elevate your PCB connections with this high-quality Card Edge Connector.

