| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-520-108 |
333-008-520-108
| Heilind Number: | EDA333-008-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-520-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance the connectivity of your PCB with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with a total of 8 positions, ensuring optimal performance in your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. The straight mount orientation offers versatile installation options, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.

