| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-520-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-520-604 |
333-008-520-604
| Heilind Number: | EDA333-008-520-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-520-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer in electronic devices. Designed for optimal performance, this connector features a single row with 8 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this high-quality connector to meet your connectivity needs with precision.

