| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-520-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-520-607 |
333-008-520-607
| Heilind Number: | EDA333-008-520-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-520-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a single row configuration and a pitch of .156 inches, it offers reliable performance in a compact form factor. Boasting a straight mount orientation and a total of 8 positions, it facilitates easy and secure board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your electronic systems with this essential component for efficient signal transmission and power delivery.

