| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-521-104 |
333-008-521-104
| Heilind Number: | EDA333-008-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-521-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 8 positions, it offers efficient connectivity for your circuit boards. The contact material, made of Copper Alloy, ensures reliable performance, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its straight mount orientation for secure attachment, and elevate your PCB assembly experience with this essential component.

