| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-521-108 |
333-008-521-108
| Heilind Number: | EDA333-008-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for optimal performance, this green connector features a single row with 8 positions and a .156-inch pitch, ensuring secure and reliable contact. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The copper alloy contact material offers high conductivity, while the straight mount orientation simplifies installation. Elevate your electronic assembly with this essential connector, perfect for a wide range of applications in the PCB industry.

