| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-521-602 |
333-008-521-602
| Heilind Number: | EDA333-008-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-521-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Crafted with precision, this green connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it features 8 positions for efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse applications. Trust in our connector to deliver reliable performance in your electronic projects.

