| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-521-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-521-604 |
333-008-521-604
| Heilind Number: | EDA333-008-521-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-521-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with eight positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers both reliability and visual appeal. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Trust in our Card Edge Connector to deliver consistent performance in your electronic projects.

