| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-521-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-521-607 |
333-008-521-607
| Heilind Number: | EDA333-008-521-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-521-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 8 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material optimizes conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your setup with this essential component for reliable performance.

