| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-521-612 |
333-008-521-612
| Heilind Number: | EDA333-008-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-521-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted with precision and durability in mind, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a 3A amperage rating, it facilitates efficient power transfer, while its Copper Alloy contact material guarantees optimal conductivity. Featuring a single row layout with 8 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it offers versatility in board-to-board connections. The straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in this essential component for seamless and secure electronic connections.

