| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-523-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-523-102 |
333-008-523-102
| Heilind Number: | EDA333-008-523-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-523-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 8 positions, it offers reliable contact points for your PCB connections. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Choose this connector for robust and secure board-to-board connections in your electronic applications.

