| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-523-108 |
333-008-523-108
| Heilind Number: | EDA333-008-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-523-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Delivering reliable performance, this connector is designed for a maximum amperage of 3A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row configuration and copper alloy contact material, it offers efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Explore the full range of features and benefits, making it an essential component in the Board To Board PCB Connectors category.

