| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-524-101 |
333-008-524-101
| Heilind Number: | EDA333-008-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-524-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3A, it ensures reliable power transmission. The copper alloy contacts and .156-inch pitch guarantee secure and efficient connectivity. Boasting a single row design with 8 positions, it offers versatility for various board-to-board applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures durability in harsh environments. Upgrade your setup with this essential component for seamless electronic connections.

