| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-524-102 |
333-008-524-102
| Heilind Number: | EDA333-008-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-524-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers reliable performance, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 8 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal connectivity. Designed for straight mounting orientation, it's suitable for various applications. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding environments and industries. Upgrade your PCB assembly with this essential component.

