| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-524-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-524-603 |
333-008-524-603
| Heilind Number: | EDA333-008-524-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-524-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 8 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a wide range of operating temperatures (-40 to 105 °C). The copper alloy contact material and .156 inch pitch guarantee efficient power transmission, while the straight mount orientation simplifies installation. Trust in this connector for secure and stable connections in your electronic designs.

