| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-540-101 |
333-008-540-101
| Heilind Number: | EDA333-008-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-540-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various operating environments. With a green color for easy identification, it boasts a high amperage rating of 3A, making it suitable for power-intensive applications. Its Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Offering 8 positions in a single row, this connector supports seamless integration and data transfer. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it can withstand harsh conditions with ease. Trust in our Card Edge Connector for robust and dependable connectivity solutions in your electronic designs.

