| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-540-102 |
333-008-540-102
| Heilind Number: | EDA333-008-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-540-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and a pitch of .156 inches, it offers precise alignment for optimal signal transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Perfect for applications requiring a 3A current, this connector with 8 positions is a must-have for your electronic projects. Upgrade your connectivity solutions with this versatile and robust connector.

