| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-541-102 |
333-008-541-102
| Heilind Number: | EDA333-008-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3A. The straight mount orientation and .156-inch pitch make it easy to install, while its 8 positions accommodate various connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your circuit board needs.

