| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-541-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-541-603 |
333-008-541-603
| Heilind Number: | EDA333-008-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-541-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 8 positions, ensuring reliable connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees durability and safety. Each contact is made of robust Copper Alloy, capable of handling up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component.

