| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-541-612 |
333-008-541-612
| Heilind Number: | EDA333-008-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-541-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row layout with eight positions, perfect for efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Trust in this connector for secure and efficient board-to-board connections in your projects.

