| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-542-101 |
333-008-542-101
| Heilind Number: | EDA333-008-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-542-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable and efficient Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a variety of settings. With a single row layout and 8 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees secure and stable data transmission, while the .156-inch pitch and .2-inch row spacing provide optimal connectivity. Designed for straight mounting orientation, it's easy to install and perfect for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a high-quality solution for your connectivity needs. Elevate your PCB design with this essential component.

