| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-542-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-542-103 |
333-008-542-103
| Heilind Number: | EDA333-008-542-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-542-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Its single row configuration features eight copper alloy contacts, optimized for efficient power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for a secure and stable connection, making it a vital component in your PCB assembly process. Elevate your connectivity solutions with this essential connector.

