| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-542-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-542-604 |
333-008-542-604
| Heilind Number: | EDA333-008-542-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-542-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a single row layout with 8 positions, ensuring efficient signal transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer compatibility with various board types. With an amperage rating of 3A and an operating temperature range of -40°C to 105°C, this connector is suitable for diverse industrial applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with this essential component.

