| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-544-102 |
333-008-544-102
| Heilind Number: | EDA333-008-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-544-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both visual appeal and safety compliance. With a robust housing material and contact pins made of Copper Alloy, it guarantees reliable performance under demanding conditions. Boasting a single row design with a pitch of .156 inches and 8 positions, it offers efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.

