| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-558-101 |
333-008-558-101
| Heilind Number: | EDA333-008-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with eight positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers both reliability and style. The copper alloy contact material guarantees stable and secure connections, while the .156-inch pitch and .2-inch row spacing optimize signal flow. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this right-angle mount connector is a must-have for your projects. Upgrade your connectivity game today.

