| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-558-608 |
333-008-558-608
| Heilind Number: | EDA333-008-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-558-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a single row with eight positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both reliability and longevity. The vibrant green color adds a touch of distinction to your assembly, while the right-angle mount orientation offers flexible installation options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its superior quality to enhance the functionality of your electronic devices.

