| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-559-102 |
333-008-559-102
| Heilind Number: | EDA333-008-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-559-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for seamless integration, this connector features a single row with 8 positions, ideal for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures robust performance and longevity. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate easy PCB connection. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality even in harsh environments. Trust in this green-colored connector for secure and stable board-to-board connections in your projects.

