| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-559-108 |
333-008-559-108
| Heilind Number: | EDA333-008-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-559-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 8 positions, ensuring a reliable connection for your components. The copper alloy contacts provide excellent conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, it's perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Choose efficiency and quality for your projects with this essential component.

