| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-500-101 |
333-009-500-101
| Heilind Number: | EDA333-009-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-500-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a single row configuration with 9 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. The vibrant green color not only adds a touch of visual appeal but also facilitates easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our Card Edge Connector for robust and dependable connectivity solutions, meeting the highest industry standards. Elevate your PCB designs with this essential component.

