| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-520-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-520-604 |
333-009-520-604
| Heilind Number: | EDA333-009-520-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-520-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a single row configuration, it offers 9 positions for efficient signal transmission. The .156 inch pitch and .2 inch row spacing provide precise alignment on your board. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this green connector to deliver optimal power with a 3A amperage rating, making it an essential component for your projects.

