| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-521-108 |
333-009-521-108
| Heilind Number: | EDA333-009-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and copper alloy contact material, it ensures reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering nine positions for seamless integration. Suitable for a wide range of applications, it guarantees optimal performance even in extreme temperatures ranging from -40 to 105°C. Trust in this essential component for efficient and secure electronic connections.

