| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-521-112 |
333-009-521-112
| Heilind Number: | EDA333-009-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-521-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a single row layout with 9 positions, ensuring reliable contact points for your electronic devices. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees high-performance even in demanding environments, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The vibrant green color not only adds a visually appealing touch but also aids in quick identification during assembly. Whether you're a seasoned professional or a DIY enthusiast, this connector, with an amperage rating of 3A, is a must-have for any project. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup today with this essential component.

