| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-521-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-521-604 |
333-009-521-604
| Heilind Number: | EDA333-009-521-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-521-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and a pitch of .156 inches, it offers precise alignment and secure contact points. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the straight mount orientation facilitates easy installation. Boasting nine positions and an amperage rating of 3 A, it can accommodate a variety of connections with reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Upgrade your electronic systems with this essential connector for seamless connectivity and enhanced functionality.

