| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-521-608 |
333-009-521-608
| Heilind Number: | EDA333-009-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-521-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your circuit connections with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and copper alloy contact material, it guarantees efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the nine available positions offer ample connectivity options. Whether for industrial or commercial applications, this connector is a versatile choice, with a straight mount orientation and a wide operating temperature range of -40 to 105°C ensuring suitability for various environments. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic assembly toolkit.

