| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-523-101 |
333-009-523-101
| Heilind Number: | EDA333-009-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronics assembly with our high-quality Card Edge Connector. Designed for seamless board-to-board connections, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material crafted from Copper Alloy, it ensures reliable conductivity for optimal performance. The connector boasts a single row layout with a pitch of .156 inches, offering precise alignment for your PCB setup. Supporting up to 3 A of current, it's ideal for a variety of applications. With a straight mount orientation and 9 positions available, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments, making it a must-have for any project. Trust in its quality and efficiency for seamless connectivity in your electronic designs.

